Reference Only

MY4Z-AC110/120

Plug-in Relays 5A 110/120 VAC 4PDT.

Manufacturer:

Mfr Part:
MY4Z-AC110/120

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeMiniature
Coil Voltage110 VAC to 120 VAC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating3 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance4.43 kOhms
Coil Current10.8 mA
Contact MaterialSilver (Ag)
SeriesMY
Height36.06 mm
Length27.94 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.59 mm
Part # Aliases1501290 MY4ZAC110120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.98$24.98
$22.25$222.50
$21.25$531.25
$20.52$1,026.00
$19.81$1,981.00
$18.91$4,727.50
$18.26$9,130.00
Need more?