Reference Only

MY4E-DC24

Plug-in Relays

Manufacturer:

Mfr Part:
MY4E-DC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
Coil Voltage24 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating5 A
Mounting StyleSocket
Switching Voltage250 VAC, 125 VDC
Coil TypeNon-Latching
Contact MaterialSilver (Ag)
SeriesMY
Height36.06 mm
Length27.94 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.59 mm

Export and Environmental Classification

AttributeDescription
HTS8536410020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?