Reference Only

MY3N-DC100/110

Plug-in Relays RELAY.

Manufacturer:

Mfr Part:
MY3N-DC100/110

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeMiniature
Coil Voltage100 VDC to 110 VDC
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact TerminationPlug Pin
Mounting StyleSocket
Coil TerminationPlug Pin
Coil TypeNon-Latching
SeriesMY
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesMY3NDC100110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.15$161.50
$15.42$308.40
$14.94$747.00
$14.53$1,453.00
$13.95$2,790.00
$13.69$6,845.00
Need more?