Reference Only
MY3F DC12
Plug-in Relays General Purpose Relay.
Datasheet
MY3F DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Mounting Style | Socket | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Series | MY | |
| Subcategory | Relays | |
| Part # Aliases | MY3FDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.01 | $110.10 | |
| $10.73 | $214.60 | |
| $10.17 | $508.50 | |
| $9.60 | $960.00 | |
| $8.75 | $1,750.00 | |
| $8.19 | $4,095.00 | |
| $7.77 | $7,770.00 |
Need more?