Reference Only

MY2ZN-DC24

Plug-in Relays RELAY.

Manufacturer:

Mfr Part:
MY2ZN-DC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating5 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance650 Ohms
Coil Current36.9 mA
Contact MaterialSilver (Ag)
SeriesMY
Height36 mm
Length28 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.5 mm
Part # AliasesMY2ZNDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.76$19.76
$19.67$196.70
$18.95$947.50
$18.20$1,820.00
$17.51$4,377.50
$17.23$8,615.00
Need more?