
MY2ZF AC100/110
Plug-in Relays Relay.
Datasheet
MY2ZF AC100/110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Coil Termination | Plug Pin | |
| Coil Voltage | 100 VAC to 110 VAC | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Subcategory | Relays | |
| Type | Miniature | |
| Part # Aliases | MY2ZFAC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.66 | $18.66 | |
| $17.34 | $173.40 | |
| $16.44 | $411.00 | |
| $15.54 | $777.00 | |
| $14.64 | $1,464.00 | |
| $13.61 | $3,402.50 | |
| $13.33 | $6,665.00 |
Need more?