Reference Only

MY2Z-AC110/120

Plug-in Relays GENERAL PURPOSE RELAY.

Manufacturer:

Mfr Part:
MY2Z-AC110/120

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeMiniature
Coil Voltage110 VAC to 120 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug Pin
Mounting StyleSocket
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Resistance4.43 kOhms
Coil Current9.2 mA
Contact MaterialSilver (Ag)
SeriesMY
Height36.06 mm
Length27.94 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width21.59 mm
Part # AliasesMY2ZAC110120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.62$21.62
$21.48$214.80
$21.47$644.10
$19.32$966.00
$18.67$1,867.00
$18.23$4,557.50
$18.09$9,045.00
Need more?
Contact Us