Reference Only
MY2Z-02 AC110/120
Plug-in Relays RELAY.
Datasheet
MY2Z-02 AC110/120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Length | 27.94 mm | |
| Width | 21.59 mm | |
| Product | Power Relays | |
| Height | 36.06 mm | |
| Series | MY | |
| Coil Current | 9.2 mA | |
| Coil Resistance | 4.43 kOhms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 110 VAC to 120 VAC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver (Ag) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Type | Miniature | |
| Part # Aliases | AC110/120. MY2Z-02 MY2Z02AC110120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.85 | $138.50 | |
| $13.72 | $6,860.00 |
Need more?