Reference Only

MY2Z AC24

Plug-in Relays General Purpose Relay.

Manufacturer:

Mfr Part:
MY2Z AC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug Pin
Mounting StyleSocket
Switching Voltage250 VAC, 125 VDC
Coil TerminationPlug Pin
SeriesMY
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesMY2ZAC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.60$29.60
$24.16$241.60
$23.56$706.80
$22.96$1,148.00
$19.77$1,977.00
Need more?
Contact Us