Reference Only
MY2K-US AC12
Plug-in Relays RELAY.
Datasheet
MY2K-US AC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Mounting Style | Panel Mount | |
| Series | MYK | |
| Coil Current | 56 mA | |
| Coil Resistance | 72 Ohms | |
| Coil Termination | Plug In | |
| Coil Type | Latching | |
| Coil Voltage | 12 VAC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver (Ag) | |
| Contact Termination | Plug In | |
| Height | 36.06 mm | |
| Length | 27.94 mm | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Type | Miniature | |
| Width | 21.5 mm | |
| Part # Aliases | MY2KUSAC12NC MY2KUSAC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.75 | $105.75 | |
| $72.22 | $722.20 | |
| $71.07 | $2,132.10 | |
| $68.06 | $3,403.00 | |
| $66.07 | $6,607.00 |
Need more?