Reference Only
MY2K AC24
Obsolete
Plug-in Relays USE MY2K-US-AC24
Datasheet
MY2K AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Mounting Style | Through Hole | |
| Coil Current | 26.4 mA | |
| Coil Resistance | 13 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Latching | |
| Coil Voltage | 24 VAC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 36.06 mm | |
| Length | 27.94 mm | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | MYK | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Type | Miniature | |
| Width | 21.59 mm | |
| Part # Aliases | MY2KAC24NC MY2KAC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?