Reference Only

MY2K AC120

Plug-in Relays Relay5A 3A inductive Plug-InTerminalDPDT.

Manufacturer:

Mfr Part:
MY2K AC120

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
SeriesMYK
Length27.94 mm
Coil Current5.6 mA
Coil Resistance8.33 kOhms
Coil TerminationPlug In
Coil TypeLatching
Coil Voltage120 VAC
Contact Current Rating10 A
Contact MaterialSilver (Ag)
Contact TerminationPlug In
Height36.06 mm
Mounting StylePanel Mount
Product TypeGeneral Purpose Relays
ProductPower Relays
Relay Contact Form2 Form C (DPDT-NO, NC)
SubcategoryRelays
Switching Voltage250 VAC, 125 VDC
TypeMiniature
Width21.5 mm
Part # AliasesMY2KAC120NC MY2KAC120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.97$115.97
$102.93$1,029.30
$97.61$2,440.25
$93.16$4,658.00
$90.07$9,007.00
Need more?