Reference Only
MM4XPN DC24
Plug-in Relays Relay.
Datasheet
MM4XPN DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | DC Switching Relay | |
| Length | 79.5 mm | |
| Mounting Style | Panel Mount | |
| Coil Current | 87 mA | |
| Coil Resistance | 275 Ohms | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 7.5 A | |
| Contact Material | Silver (Ag) | |
| Contact Termination | Plug In | |
| Height | 81.5 mm | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Width | 59.5 mm | |
| Part # Aliases | MM4XPNDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.66 | $145.66 | |
| $141.05 | $1,410.50 | |
| $138.87 | $3,471.75 | |
| $136.69 | $6,834.50 |
Need more?