
MM4XPN AC100/(110)
Plug-in Relays Octal Base Rela DC 4 Pole.
Datasheet
MM4XPN AC100/(110) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | DC Switching Relay | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | MM4XPNAC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $338.00 | $338.00 | |
| $169.29 | $1,692.90 | |
| $165.81 | $4,145.25 | |
| $163.12 | $8,156.00 |
Need more?