Reference Only

MM4XKP-DC125

Plug-in Relays RELAY.

Manufacturer:

Mfr Part:
MM4XKP-DC125

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeDC Switching Relay
Coil Voltage125 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 250 VDC
Coil TerminationPlug In
Coil TypeLatching
Coil Resistance5.79 kOhms
Coil Current21.6 mA
Contact MaterialSilver (Ag)
SeriesMMK
Height94 mm
Length63 mm
Product TypeIndustrial Relays
SubcategoryRelays
Width58.5 mm
Part # AliasesMM4XKPDC125NC MM4XKPDC125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$195.11$195.11
$191.05$1,910.50
Need more?