
MM4XKP AC100/(110)
Plug-in Relays RELAY.
Datasheet
MM4XKP AC100/(110) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Series | MMK | |
| Product | Power Relays | |
| Coil Current | 35 mA | |
| Coil Resistance | 141 Ohms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 100 VAC to 110 VAC | |
| Contact Current Rating | 5 A | |
| Contact Material | Silver (Ag) | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Product Type | Industrial Relays | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Part # Aliases | MM4XKPAC100110NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---