Reference Only
MM3XPN DC24
Plug-in Relays GP Relay.
Datasheet
MM3XPN DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | DC Switching Relay | |
| Length | 56 mm | |
| Mounting Style | Panel Mount | |
| Coil Current | 87 mA | |
| Coil Resistance | 275 Ohms | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 7.5 A | |
| Contact Material | Silver (Ag) | |
| Contact Termination | Plug In | |
| Height | 67.5 mm | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Width | 60 mm | |
| Part # Aliases | MM3XPNDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.05 | $123.05 | |
| $115.28 | $1,152.80 | |
| $113.81 | $2,845.25 | |
| $110.77 | $5,538.50 | |
| $110.13 | $11,013.00 |
Need more?