
MM3KP DC24
Plug-in Relays 3 pole latching GP Relay.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | Latching Relay | |
| Subcategory | Relays | |
| Part # Aliases | MM3KPDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $151.39 | $151.39 | |
| $147.38 | $1,473.80 | |
| $145.06 | $3,626.50 | |
| $144.22 | $7,211.00 |
Need more?