Reference Only
MM2XPN DC24
Plug-in Relays GENERAL PURPOSE RELAY.
Datasheet
MM2XPN DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | DC Switching Relay | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 7.5 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 275 Ohms | |
| Coil Current | 87 mA | |
| Contact Material | Silver (Ag) | |
| Series | MM | |
| Height | 73 mm | |
| Length | 59.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 47.5 mm | |
| Part # Aliases | MM2XPNDC24NC MM2XPNDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $225.00 | $225.00 | |
| $119.90 | $1,199.00 | |
| $116.19 | $2,904.75 | |
| $112.61 | $5,630.50 | |
| $112.59 | $11,259.00 |
Need more?