Reference Only
MM2XPN DC125
Plug-in Relays General Purpose Relay.
Datasheet
MM2XPN DC125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Mounting Style | Socket | |
| Product | Power Relays | |
| Type | DC Switching Relay | |
| Series | MMK | |
| Coil Current | 94 mA | |
| Coil Resistance | 255 Ohms | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 7.5 A | |
| Contact Material | Silver (Ag) | |
| Contact Termination | Plug Pin | |
| Height | 73 mm | |
| Length | 59.5 mm | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Width | 47.5 mm | |
| Part # Aliases | MM2XPNDC125NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $244.00 | $244.00 | |
| $136.82 | $1,368.20 | |
| $129.88 | $3,247.00 | |
| $127.99 | $6,399.50 |
Need more?