Reference Only
MM2XP DC24
Plug-in Relays RELAY.
Datasheet
MM2XP DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | DC Switching Relay | |
| Length | 59.5 mm | |
| Mounting Style | Panel Mount | |
| Coil Current | 87 mA | |
| Coil Resistance | 275 Ohms | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 7.5 A | |
| Contact Material | Silver (Ag) | |
| Contact Termination | Plug In | |
| Height | 73 mm | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | MMK | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Width | 47.5 mm | |
| Part # Aliases | MM2XPDC24NC MM2XPDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $136.86 | $136.86 | |
| $119.21 | $1,192.10 | |
| $114.80 | $2,870.00 | |
| $111.39 | $5,569.50 | |
| $109.43 | $10,943.00 |
Need more?