Reference Only
MM2P-D DC200/220
Plug-in Relays Relay.
Datasheet
MM2P-D DC200/220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Contact Material | Silver (Ag) | |
| Mounting Style | Socket | |
| Series | MMK | |
| Coil Current | 8.6 mA | |
| Coil Resistance | 18 kOhms | |
| Coil Termination | Quick Connect Terminal | |
| Coil Voltage | 200 VDC to 220 VDC | |
| Contact Current Rating | 7.5 A | |
| Contact Termination | Quick Connect Terminal | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Part # Aliases | MM2PDDC200220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.36 | $121.36 | |
| $117.57 | $1,175.70 | |
| $111.50 | $2,787.50 | |
| $106.94 | $5,347.00 | |
| $105.32 | $10,532.00 |
Need more?