Reference Only
MM2P AC120
Plug-in Relays Relay.
Datasheet
MM2P AC120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Current | 29.2 mA | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC | |
| Contact Current Rating | 7.5 A | |
| Contact Material | Silver (Ag) | |
| Contact Termination | Plug In | |
| Height | 73 mm | |
| Length | 59.5 mm | |
| Mounting Style | Panel Mount | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | MMK | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Width | 47.5 mm | |
| Part # Aliases | MM2PAC120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $226.38 | $226.38 | |
| $215.85 | $2,158.50 | |
| $201.25 | $5,031.25 | |
| $193.67 | $9,683.50 |
Need more?