Reference Only

MM2 AC200/(220)

Plug-in Relays RELAY.

Manufacturer:

Mfr Part:
MM2 AC200/(220)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage200 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating15 A
Contact TerminationSolder Lug
Mounting StylePanel Mount
Switching Voltage250 VAC, 250 VDC
Coil TerminationSolder Lug
Coil TypeNon-Latching
Coil Resistance1.54 kOhms
Coil Current23.5 mA
Contact MaterialSilver (Ag)
SeriesMMK
Height53.5 mm
Length51 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width40 mm
Part # AliasesMM2AC200220NC MM2AC200220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$254.00$254.00
$142.30$1,423.00
$139.37$3,484.25
$137.11$6,855.50
Need more?
Contact Us