Reference Only

MKS3PIN AC220

Plug-in Relays MKS Relay.

Manufacturer:

Mfr Part:
MKS3PIN AC220

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeCompact
Coil Voltage220 VAC
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 250 VDC
Coil TerminationPlug In
Coil TypeLatching
Coil Resistance3.55 kOhms
Coil Current12.1 mA
Contact MaterialSilver Tin Indium (AgSnIn)
Height52.5 mm
Length34.5 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width34.5 mm
Part # AliasesMKS3PINAC220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.40$42.40
$31.57$315.70
$30.14$753.50
$29.11$1,455.50
$28.11$2,811.00
$26.84$6,710.00
Need more?
Contact Us