Reference Only
MKS3PI-5 AC24
Plug-in Relays Basic 3PDT 24 VAC Std w/Lock Button.
Datasheet
MKS3PI-5 AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Mounting Style | Panel Mount | |
| Height | 52.5 mm | |
| Series | MK-S | |
| Coil Current | 110 mA | |
| Coil Resistance | 48.4 Ohms | |
| Coil Termination | Plug In | |
| Coil Type | Latching | |
| Coil Voltage | 24 VAC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Tin Indium (AgSnIn) | |
| Contact Termination | Plug In | |
| Length | 34.5 mm | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Type | Standard | |
| Width | 34.5 mm | |
| Part # Aliases | 1691486 MKS3PI5AC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.00 | $19.00 | |
| $17.17 | $171.70 | |
| $15.99 | $319.80 | |
| $15.49 | $929.40 | |
| $15.05 | $1,505.00 | |
| $14.56 | $2,912.00 | |
| $14.22 | $8,532.00 |
Need more?