Reference Only
MKS3PI DC24
Plug-in Relays GPS Relay 24VDC PlugIn 3PDT LockTest.
Datasheet
MKS3PI DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Type | Latching Relay | |
| Length | 34.5 mm | |
| Mounting Style | Plug In | |
| Coil Current | 55.8 mA | |
| Coil Resistance | 430 Ohms | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Tin Oxide Indium (AgSnOIn) | |
| Contact Termination | Quick Connect Terminal | |
| Height | 52.5 mm | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Width | 34.5 mm | |
| Part # Aliases | MKS3PIDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.20 | $27.20 | |
| $16.26 | $162.60 | |
| $16.25 | $1,625.00 | |
| $15.40 | $3,080.00 | |
| $15.39 | $9,234.00 |
Need more?