Reference Only
MKS3P-2 AC240
Plug-in Relays MKS Relay.
Datasheet
MKS3P-2 AC240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Contact Current Rating | 10 A | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Part # Aliases | MKS3P2AC240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.70 | $35.70 | |
| $23.42 | $234.20 | |
| $22.82 | $570.50 | |
| $22.54 | $1,127.00 | |
| $22.10 | $2,210.00 | |
| $21.90 | $5,475.00 | |
| $21.81 | $10,905.00 |
Need more?