Reference Only

MKS3P AC12

Plug-in Relays MKS Relay.

Manufacturer:

Mfr Part:
MKS3P AC12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
Contact Current Rating10 A
Switching Voltage250 VAC, 250 VDC
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesMKS3PAC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.90$26.90
$22.66$226.60
$22.34$558.50
$22.03$1,101.50
$21.83$2,183.00
$21.60$5,400.00
$21.43$10,715.00
Need more?
Contact Us