Reference Only
MKS2PN AC120
Plug-in Relays 120V AC DPDT W/ LED INDICATOR.
Datasheet
MKS2PN AC120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Series | MK-S | |
| Length | 34.5 mm | |
| Coil Current | 22.2 mA | |
| Coil Resistance | 1.13 kOhms | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Tin Indium (AgSnIn) | |
| Contact Termination | Plug In | |
| Height | 52.5 mm | |
| Mounting Style | Panel Mount | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Type | LED Indicator | |
| Width | 34.5 mm | |
| Part # Aliases | 1706829 MKS2PNAC120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.82 | $24.82 | |
| $22.11 | $221.10 | |
| $21.11 | $422.20 | |
| $20.38 | $1,222.80 | |
| $18.54 | $1,854.00 | |
| $17.69 | $3,538.00 | |
| $17.36 | $10,416.00 |
Need more?