Reference Only

MKS2PI-D DC24

Plug-in Relays MKS Relay.

Manufacturer:

Mfr Part:
MKS2PI-D DC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 250 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance430 Ohms
Coil Current55.8 mA
Contact MaterialSilver Tin Indium (AgSnIn)
SeriesMK-S
Height52.5 mm
Length34.5 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width34.5 mm
Part # AliasesMKS2PIDDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.90$26.90
$22.91$229.10
$22.80$456.00
$22.31$1,338.60
$22.06$2,206.00
$21.78$4,356.00
Need more?