Reference Only

MKS2PI DC24

Plug-in Relays 24V DC DPDT W/ TEST BUTTON.

Manufacturer:

Mfr Part:
MKS2PI DC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 250 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance430 Ohms
Coil Current55.8 mA
Contact MaterialSilver Tin Indium (AgSnIn)
SeriesMK-S
Height52.5 mm
Length34.5 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width34.5 mm
Part # Aliases1691485 MKS2PIDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.50$23.50
$17.35$173.50
$16.57$331.40
$16.00$960.00
$15.45$1,545.00
$14.75$2,950.00
$14.24$8,544.00
Need more?