Reference Only
MKS2PI AC230
Plug-in Relays MKS Relay.
Datasheet
MKS2PI AC230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Mounting Style | Panel Mount | |
| Series | MK-S | |
| Coil Current | 11.5 mA | |
| Coil Resistance | 4.25 kOhms | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 230 VAC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Tin Indium (AgSnIn) | |
| Contact Termination | Plug In | |
| Height | 52.5 mm | |
| Length | 34.5 mm | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Type | Indicator | |
| Width | 34.5 mm | |
| Part # Aliases | 1691484 MKS2PIAC230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.20 | $27.20 | |
| $17.38 | $173.80 | |
| $16.48 | $329.60 | |
| $16.47 | $988.20 | |
| $16.23 | $1,623.00 | |
| $15.90 | $3,180.00 |
Need more?