Reference Only

MKS2PI AC12

Plug-in Relays 12V AC DPDT W/ TEST BUTTON.

Manufacturer:

Mfr Part:
MKS2PI AC12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage12 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 250 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance13.7 Ohms
Coil Current221 mA
Contact MaterialSilver Tin Indium (AgSnIn)
SeriesMK-S
Height52.5 mm
Length34.5 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width34.5 mm
Part # Aliases1706817 MKS2PIAC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.50$23.50
$15.80$158.00
$14.89$297.80
$14.27$856.20
$13.68$1,368.00
$13.00$2,600.00
$12.62$7,572.00
Need more?