Reference Only
MKS2P DC6
Plug-in Relays MKS Relay.
Datasheet
MKS2P DC6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | LED Indicator | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Mounting Style | Socket | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Series | MK-S | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | MKS2PDC6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.10 | $25.10 | |
| $21.03 | $210.30 | |
| $20.62 | $412.40 | |
| $20.31 | $1,218.60 | |
| $20.09 | $2,009.00 | |
| $19.85 | $3,970.00 | |
| $19.72 | $11,832.00 |
Need more?