Reference Only

MKS2P AC110

Plug-in Relays MKS Relay.

Manufacturer:

Mfr Part:
MKS2P AC110

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeIndicator
Coil Voltage110 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage250 VAC, 250 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance932 Ohms
Coil Current24.2 mA
Contact MaterialSilver Tin Indium (AgSnIn)
SeriesMK-S
Height52.5 mm
Length34.5 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width34.5 mm
Part # AliasesMKS2PAC110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.52$24.52
$21.84$218.40
$20.85$417.00
$20.14$1,208.40
$19.44$1,944.00
$18.56$3,712.00
$17.93$10,758.00
Need more?