Reference Only

MKS2P AC100

Plug-in Relays MKS Relay.

Manufacturer:

Mfr Part:
MKS2P AC100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
Contact Current Rating10 A
Product TypeGeneral Purpose Relays
ProductPower Relays
Relay Contact Form2 Form C (DPDT-NO, NC)
SeriesMK-S
SubcategoryRelays
Switching Voltage250 VAC, 250 VDC
Part # AliasesMKS2PAC100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.13$22.13
$20.82$208.20
$19.10$382.00
$19.09$1,145.40
$18.61$1,861.00
$18.02$3,604.00
Need more?
Contact Us