Reference Only

MJN2CK-DC12

Plug-in Relays LATCHING 10 A RELAY 12 VDC.

Manufacturer:

Mfr Part:
MJN2CK-DC12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeLatching Relay
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage600 VAC, 28 VDC
Coil TerminationPlug In
Coil TypeLatching
Contact MaterialSilver Alloy (Ag)
SeriesMJN
Height35.56 mm
Length48.38 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width38.73 mm
Part # AliasesMJN2CKDC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.71$43.71
$40.30$403.00
$38.48$962.00
$37.15$1,857.50
$35.88$3,588.00
$33.08$9,924.00
Need more?