Reference Only
MJN2C-AC120
Plug-in Relays PLUG-IN DPDT 120AC.
Datasheet
MJN2C-AC120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Plug In | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.25 kOhms | |
| Contact Material | Silver Alloy (Ag) | |
| Series | MJN | |
| Length | 38.73 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 48.38 mm | |
| Part # Aliases | 4772880 MJN2CAC120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.10 | $42.10 | |
| $33.92 | $339.20 | |
| $29.94 | $748.50 | |
| $28.92 | $1,446.00 | |
| $27.92 | $2,792.00 | |
| $26.66 | $7,998.00 |
Need more?