Reference Only
MJN1CF-AC240
Plug-in Relays GP Relay.
Datasheet
MJN1CF-AC240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 240 VAC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Socket | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Alloy (Ag) | |
| Series | MJN | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | MJN1CFAC240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.07 | $33.07 | |
| $31.58 | $315.80 | |
| $30.75 | $768.75 | |
| $29.94 | $1,497.00 | |
| $28.89 | $2,889.00 | |
| $28.31 | $8,493.00 |
Need more?