Reference Only
MJN1CF-AC24
Plug-in Relays GENERAL PURPOSE RELAY.
Datasheet
MJN1CF-AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 600 VAC, 28 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 75 Ohms | |
| Contact Material | Silver Alloy (Ag) | |
| Series | MJN | |
| Height | 35.56 mm | |
| Length | 48.38 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 38.73 mm | |
| Part # Aliases | MJN-1CF-AC24 MJN1CFAC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.97 | $39.97 | |
| $27.74 | $277.40 | |
| $26.98 | $674.50 | |
| $26.38 | $1,319.00 | |
| $25.02 | $2,502.00 | |
| $24.94 | $7,482.00 |
Need more?