Reference Only

MJN1C-AC24

Plug-in Relays G.P. RELAY.

Manufacturer:

Mfr Part:
MJN1C-AC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VAC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationPlug In
Mounting StylePanel Mount
Switching Voltage600 VAC, 28 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance75 Ohms
Contact MaterialSilver Alloy (Ag)
SeriesMJN
Height35.56 mm
Length48.38 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width38.73 mm
Part # AliasesMJN1CAC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.16$29.16
$21.33$213.30
Need more?
Contact Us