Reference Only
MJN1C-AC120
Plug-in Relays G.P. RELAY.
Datasheet
MJN1C-AC120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 600 VAC, 28 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.25 kOhms | |
| Contact Material | Silver Alloy (Ag) | |
| Series | MJN | |
| Height | 35.56 mm | |
| Length | 48.38 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 38.73 mm | |
| Part # Aliases | MJN1CAC120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.45 | $38.45 | |
| $37.55 | $375.50 | |
| $36.77 | $919.25 | |
| $27.34 | $1,367.00 |
Need more?