Reference Only
M2BJ-BH24D
Buzzers & Audio Indicators - Industrial Buzzer.
Datasheet
M2BJ-BH24D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Type | Self-Drive Piezoelectric | |
| Sound Pressure Level | 95 dB | |
| Tone | Continuous | |
| Frequency | 3 kHz | |
| Voltage Rating | 24 VAC/24 VDC | |
| Current Rating | 50 mA | |
| Termination Style | Solder Lug | |
| Mounting Style | Panel Mount | |
| IP Rating | IP40 | |
| Dimensions | 26 mm x 20 mm x 44.5 mm | |
| Series | M2BJ-B | |
| Diameter | 16 mm | |
| Height | 28.5 mm | |
| Length | 22 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Width | 26 mm | |
| Part # Aliases | M2BJBH24D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.44 | $95.44 | |
| $77.95 | $779.50 | |
| $73.24 | $1,831.00 |
Need more?