Reference Only
M2BJ-BH06E
Buzzers & Audio Indicators - Industrial 6VAC/DC BUZZER H-SHORT/LONG SOUND.
Datasheet
M2BJ-BH06E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Type | Buzzer | |
| Voltage Rating | 6 V | |
| Series | M2BJ-B | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Part # Aliases | M2BJBH06E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.38 | $98.38 | |
| $89.46 | $894.60 | |
| $84.55 | $2,113.75 |
Need more?