Reference Only
M2BJ-B24A
Buzzers & Audio Indicators - Industrial BUZZER.
Datasheet
M2BJ-B24A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Type | Buzzer | |
| Sound Pressure Level | 80 dB | |
| Frequency | 2 kHz | |
| Voltage Rating | 24 V | |
| Current Rating | 7 mA | |
| Termination Style | Solder Tab | |
| IP Rating | IP40 | |
| Dimensions | 38 mm L x 22 mm W x 18 mm H | |
| Series | M2BJ-B | |
| Height | 18 mm | |
| Length | 38 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Width | 22 mm | |
| Part # Aliases | M2BJB24A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.27 | $80.27 | |
| $63.12 | $631.20 | |
| $59.16 | $1,479.00 | |
| $55.49 | $2,774.50 |
Need more?