Reference Only
LY4N-D2 DC48
Plug-in Relays GP RELAY.
Datasheet
LY4N-D2 DC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.6 kOhms | |
| Coil Current | 30 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | LY | |
| Height | 36 mm | |
| Length | 41.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 28 mm | |
| Part # Aliases | LY4N-D2-DC48 LY4ND2DC48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.86 | $38.86 | |
| $35.31 | $353.10 | |
| $33.72 | $843.00 | |
| $32.56 | $1,628.00 | |
| $31.44 | $3,144.00 | |
| $30.02 | $7,505.00 |
Need more?