Reference Only

LY4N-D2 DC12

Plug-in Relays GP RELAY.

Manufacturer:

Mfr Part:
LY4N-D2 DC12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage12 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Resistance100 Ohms
Coil Current120 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height36 mm
Length41.5 mm
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width28 mm
Part # AliasesLY4N-D2DC12 LY4ND2DC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.21$35.21
$31.36$313.60
$29.94$748.50
$28.92$1,446.00
$27.92$2,792.00
$26.66$6,665.00
Need more?