Reference Only
LY4I4N AC24
Plug-in Relays GP RELAY.
Datasheet
LY4I4N AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Length | 41.5 mm | |
| Width | 28 mm | |
| Height | 36 mm | |
| Product | Power Relays | |
| Series | LY | |
| Coil Current | 93.6 mA | |
| Coil Resistance | 78 Ohms | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VAC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Quick Connect | |
| Mounting Style | Panel Mount | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Type | Standard | |
| Part # Aliases | LY4I4NAC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.14 | $22.14 | |
| $18.55 | $185.50 | |
| $16.60 | $332.00 | |
| $16.17 | $970.20 | |
| $15.31 | $1,531.00 | |
| $14.36 | $2,872.00 | |
| $13.93 | $8,358.00 |
Need more?