Reference Only

LY4F-AC12

Plug-in Relays GP RELAY.

Manufacturer:

Mfr Part:
LY4F-AC12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeBi-Power Relay
Coil Voltage12 VAC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StylePanel Mount
Switching Voltage250 VAC, 125 VDC
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Resistance20 Ohms
Coil Current199 mA
Contact MaterialSilver Alloy (Ag)
SeriesLY
Height35.56 mm
Length41.4 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width43.94 mm
Part # AliasesLY4FAC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.75$17.75
$16.65$166.50
$14.36$287.20
$14.32$859.20
$13.61$1,361.00
$12.78$2,556.00
$12.76$7,656.00
Need more?
Contact Us